LPS204-M
AC-DC Power Supply - Open Frame - Medical - 15VDC ±2% - 8.3A - Input: 90 to 264VAC - 5.0 x 3.0 x 1.3 inches ...
描述
The ARTESYN EMBEDDED TECHNOLOGIES LPS204-M is a high-quality AC-DC power supply designed for medical applications. With a precise output of 15VDC ±2% and a maximum output current of 8.3A, this open frame power supply is suitable for a wide range of medical devices. The LPS204-M accepts a universal input voltage range of 90 to 264VAC, making it versatile for worldwide use. Measuring at a compact size of 5.0 x 3.0 x 1.3 inches, this power supply is ideal for space-constrained medical equipment. Trust in the reliability and performance of the ARTESYN LPS204-M for your medical power supply needs.
搜索关键词: LPS204M
规格
常见问题
LPS204-M 是否符合 RoHS 标准?
是的,LPS204-M 符合 RoHS 标准。
LPS204-M 的交货期是多少?
LPS204-M 的标准交货期约为 23 周。有库存的数量由 Master Electronics 发货。
有存货: 0
已订购:
30
可以发货 10/26/26
工厂交货期 23 周
English
中文 / 汉语
Deutsch
Español
Nederlands