LPS102-M
AC-DC Power Supply - Open Frame - Medical - 5VDC ±2% - 16A - Input: 90 to 264VAC - 4.0 x 2.0 x 1.3 inches ...
描述
The LPS102-M is a medically-approved AC-DC power supply from Artesyn's LPS200-M series designed for medical and industrial applications requiring high reliability and safety compliance. It features an input voltage range of 90 to 264 VAC (120 to 300 VDC), with selectable main output voltages of 5 V, 12 V, 15 V, 24 V, or 48 V, plus an isolated 12 V auxiliary fan output. The unit delivers 125 W of output power with free air convection cooling or up to 250 W with 30 CFM forced air cooling, achieving 86% typical efficiency at full load and a power factor of 0.99. With a compact 3 × 5 × 1.32 inch form factor, active power factor correction, built-in Class B EMI filtering, and comprehensive protection features including overvoltage, overload, and thermal protection, the LPS102-M is ideal for medical devices, instrumentation, and systems requiring medical-grade safety certifications (TUV 62368, UL 62368, cULus 62368, CB Certificate, CE Mark, and UKCA Mark).
搜索关键词: LPS102M
规格
常见问题
LPS102-M 是否符合 RoHS 标准?
是的,LPS102-M 符合 RoHS 标准。
LPS102-M 的交货期是多少?
LPS102-M 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 61
可立即发货
工厂交货期 18 周
English
中文 / 汉语
Deutsch
Español
Nederlands