help desk software
LCM600Q-T-4-A by artesyn / advanced energy
图片仅供参考 - 请查看制造商规格

LCM600Q-T-4-A

AC-DC Power Supply - 600W - 24VDC - Input: 90 to 264VAC - Terminal Block - Standby - 2.4 x 4.5 x 7.5 inches ...

查看数据表 询问数据表
符合 RoHS
OTHER 包装
附件
请求编程报价
合规证书

描述

LCM600Q-T-4-A is a 600 W distributed power front-end AC-DC supply delivering 24 V main output with an optional 5 V standby output, housed in a compact 2U form factor (2.4" × 4.5" × 7.5"). The unit accepts universal input of 85 to 264 VAC at 47–440 Hz with a typical full-load efficiency of 89%, internal 10 A fusing on both lines, and a maximum inrush current of 25 A. It provides 24 V at 0–27 A with ±0.5% set point accuracy, ±2% combined line/load regulation, and 240 mV output ripple, operating over –40°C to +70°C with linear derating to 50% from 50°C to 70°C. The supply features PMBus control, DSP-controlled front end, variable-speed smart fans, remote sense capability, margin programming, and OR-ing FET functionality, with industrial and medical safety certifications (UL/CSA 62368-1, TUV EN62368-1, IEC60601-1). This design is ideal for industrial, medical, military, and process automation applications requiring cost-effective, reliable bulk power distribution.

搜索关键词: LCM600QT4A

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Artesyn / Advanced Energy
部件编号:
LCM600Q-T-4-A
计量单位:
每 Each
RoHS:
Yes
HTS:
8504409540
COO:
PH
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
10
封装类型:
OTHER

常见问题

LCM600Q-T-4-A 是否符合 RoHS 标准?

是的,LCM600Q-T-4-A 符合 RoHS 标准。

LCM600Q-T-4-A 的交货期是多少?

LCM600Q-T-4-A 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 5

可立即发货

缺货数量的起订量: 3

工厂交货期 18 周

价格 (USD)

数量
单价
1
$318.36
3
$316.02
5
$314.48
8
$313.69
10 +
$266.22