LCM600Q-T
AC-DC Power Supply - 600W - 24VDC - Input: 90 to 264VAC - Terminal Block - 2.4 x 4.5 x 7.5 inches ...
描述
The LCM600Q-T is a 600 W distributed power front-end AC-DC supply designed for industrial, medical, military, and process automation applications. It accepts a universal input of 85 to 264 VAC at 47 to 440 Hz and delivers a nominal 24 V output with an adjustment range of 19.2 to 28.8 V, capable of supplying up to 27 A at full load. The unit features high efficiency of greater than 89% at full load, combined line/load regulation of ±2%, and includes an optional 5 V standby output at 2 A. The terminal block input option (-T designation) provides flexible connectivity, while the DSP-controlled front end, variable speed smart fans, and PMBus interface enable advanced power management and monitoring. With industrial and medical safety approvals (UL/CSA, TUV, CB, CCC, CE, UKCA), operating temperature range of -40°C to +70°C with linear derating above 50°C, and compact 2U form factor (2.4" × 4.5" × 7.5"), this supply is well-suited for demanding applications requiring reliable bulk power distribution.
搜索关键词: LCM600QT
规格
常见问题
LCM600Q-T 是否已停产?
是的,Artesyn / Advanced Energy 的 LCM600Q-T 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
什么产品可以替代 LCM600Q-T?
LCM600Q-T 的推荐替代产品是 Artesyn / Advanced Energy 的 LCM600Q-T-A,可从 Master Electronics 购买。
LCM600Q-T 是否符合 RoHS 标准?
是的,LCM600Q-T 符合 RoHS 标准。
LCM600Q-T 的交货期是多少?
LCM600Q-T 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands