help desk software
LCM600Q-4-A by artesyn / advanced energy
图片仅供参考 - 请查看制造商规格

LCM600Q-4-A

AC-DC Power Supply - 600W - 24VDC - Input: 90 to 264VAC - IEC Connector - 2.4 x 4.5 x 7.5 inches ...

查看数据表 询问数据表
符合 RoHS
OTHER 包装
附件
请求编程报价
合规证书

描述

The LCM600Q-4-A is a 600 W distributed power front-end AC-DC supply designed for industrial, medical, military, and process automation applications. It accepts universal input of 85 to 264 VAC at 47 to 440 Hz and delivers a nominal 24 V output with an optional 5 V standby output at 2 A, featuring ±0.5% set point accuracy and ±2% total regulation range. The unit achieves typical full-load efficiency of 89% and operates across -40°C to +70°C with linear derating to 50% from 50°C to 70°C, incorporating DSP-controlled front end, variable speed smart fans, and comprehensive protection including overvoltage, overcurrent, and overtemperature monitoring. With industrial and medical safety approvals (UL/CSA, TUV, CB, CCC, CE, UKCA), PMBus interface, RoHS compliance, and compact 2U form factor (2.4" × 4.5" × 7.5"), this supply provides cost-effective, reliable bulk power for demanding applications requiring high efficiency and robust protection.

搜索关键词: LCM600Q4A

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Artesyn / Advanced Energy
部件编号:
LCM600Q-4-A
计量单位:
每 Each
RoHS:
Yes
HTS:
8504409540
COO:
PH
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
10
封装类型:
OTHER

常见问题

LCM600Q-4-A 是否符合 RoHS 标准?

是的,LCM600Q-4-A 符合 RoHS 标准。

LCM600Q-4-A 的交货期是多少?

LCM600Q-4-A 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 10

可立即发货

工厂交货期 18 周

价格 (USD)

数量
单价
1
$246.14
3
$242.80
5
$241.21
10
$240.60
20 +
$238.14