LCM3000U-T
The LCM3000U-T is a 3000W bulk front-end AC-DC power supply with a nominal output of 36V. ...
描述
The LCM3000U-T is a 3000W bulk front-end AC-DC power supply designed for industrial and medical applications. It provides a nominal 36V output and can deliver a maximum current of 83.3A at its full power rating. The output voltage is widely adjustable from 7.2V to 45V using the Vprog feature, with a standard trim range of 27V to 45V. This DSP-controlled unit maintains a combined line and load regulation of 1% and has an output ripple of 360mV or 1%, whichever is higher. With its high efficiency and variable-speed smart fans, it is a reliable power solution for demanding environments.
搜索关键词: LCM3000UT
规格
常见问题
LCM3000U-T 是否符合 RoHS 标准?
是的,LCM3000U-T 符合 RoHS 标准。
LCM3000U-T 的交货期是多少?
LCM3000U-T 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 8
可立即发货
缺货数量的起订量: 3
工厂交货期 18 周
English
中文 / 汉语
Deutsch
Español
Nederlands