help desk software
LCM1500W-T-4 by artesyn / advanced energy
图片仅供参考 - 请查看制造商规格

LCM1500W-T-4

AC-DC Power Supply - 1500W - 48VDC - Input: 90 to 264VAC - Terminal Block - Standby - 2.5 x 5.2 x 10 inches ...

查看数据表 询问数据表
符合 RoHS
OTHER 包装
附件
请求编程报价
合规证书

描述

The LCM1500W-T-4 is a 1500 W bulk front-end AC-DC power supply designed for embedded power applications requiring 48 VDC output with terminal block input termination. It features high build quality with robust screw terminals, typical full-load efficiency greater than 89%, and operates over an input range of 90 to 264 VAC at 47 to 440 Hz. The unit incorporates variable-speed Smart Fans with DSP control to match cooling requirements to load conditions, reducing power consumption and extending operational life. With comprehensive industrial and medical safety approvals including UL/cUL, TUV-SuD, and CE marking, combined with a compact form factor of 2.5" × 5.2" × 10.0" and operating temperature range of -40°C to +70°C with linear derating, this supply is ideal for mission-critical industrial and medical equipment requiring reliable, efficient power conversion.

搜索关键词: LCM1500WT4

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Artesyn / Advanced Energy
部件编号:
LCM1500W-T-4
计量单位:
每 Each
RoHS:
Yes
HTS:
8504409540
COO:
PH
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
10
封装类型:
OTHER

常见问题

LCM1500W-T-4 是否符合 RoHS 标准?

是的,LCM1500W-T-4 符合 RoHS 标准。

LCM1500W-T-4 的交货期是多少?

LCM1500W-T-4 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 0

已订购: 10   可以发货 2/18/27 

缺货数量的起订量: 3

工厂交货期 18 周

价格 (USD)

数量
单价
1
$1,117.00
3
$1,114.21
5
$707.85
8
$466.98
10 +
$457.64