LCM1500R-T
The LCM1500R-T is a single-output, 1500 W bulk front-end AC-DC power supply that provides a nominal output of 28 V. ...
描述
The LCM1500R-T is a 1500 W bulk front-end AC-DC power supply designed for a wide range of embedded power requirements. It delivers a nominal output voltage of 28 V with a maximum continuous current of 53 A. The output voltage is adjustable from 25.2 V to 30.8 V and maintains a tight set point tolerance of ±0.5%. This model features low output ripple and noise with a maximum of 280 mV peak-to-peak and a combined line/load regulation of 2%. With high efficiency greater than 89% and features like variable-speed 'Smart Fans', it is ideal for use in demanding industrial and medical applications.
搜索关键词: LCM1500RT
规格
常见问题
LCM1500R-T 是否符合 RoHS 标准?
是的,LCM1500R-T 符合 RoHS 标准。
LCM1500R-T 的交货期是多少?
LCM1500R-T 的标准交货期约为 25 周。有库存的数量由 Master Electronics 发货。
有存货: 0
已订购:
9
可以发货 12/14/26
工厂交货期 25 周
English
中文 / 汉语
Deutsch
Español
Nederlands