help desk software
LCM1500Q-T by artesyn / advanced energy
Image is representational - see manufacturer specifications
Artesyn / Advanced Energy Authorized Distributor

LCM1500Q-T

The LCM1500Q-T is a single-output, 1500 W AC-DC bulk front-end power supply with a nominal output of 24 VDC. ...

View Datasheet Ask the Datasheet
RoHS Compliant
OTHER Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The LCM1500Q-T is a 1500 W AC-DC power supply designed for a wide range of embedded power requirements. It provides a nominal 24 VDC output at up to 67 A, with an adjustable voltage range from 21.6 V to 26.4 V. Key features include a high typical efficiency of over 89%, variable-speed 'Smart Fans' for optimized cooling and longevity, and DSP control. The unit maintains a combined line/load regulation of 2% and a maximum peak-to-peak ripple of 240 mV. With comprehensive industrial and medical safety approvals, it is ideal for use in demanding industrial and medical applications.

Search Keywords: LCM1500QT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Artesyn / Advanced Energy
Part No:
LCM1500Q-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409540
COO:
PH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
OTHER

FREQUENTLY ASKED QUESTIONS

Is LCM1500Q-T RoHS compliant?

Yes, LCM1500Q-T is RoHS compliant.

What is the lead time for LCM1500Q-T?

The standard lead time for LCM1500Q-T is approximately 29 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 10   can ship 1/18/27 

Factory Lead-Time 29 Weeks

Price (USD)

Qty
Unit Price
1
$601.75
3
$598.82
5 +
$529.90