描述
The LCM12K-BLK is a 1U blank filler panel designed for use in Artesyn's LCM12K 12 kWatts power shelf system. This panel serves as a placeholder or spacer in 19-inch rack mount configurations where power modules are not installed. The LCM12K-BLK maintains the mechanical dimensions of 504.3 mm length × 446.3 mm width × 43.7 mm height, ensuring proper fit and alignment within the rack assembly. It is constructed to meet industrial safety standards including UL 62368-1, CSA 62368-1, EN 62368-1, and IEC 62368-1 compliance. The blank filler panel is commonly used in modular power shelf deployments to fill unused slots while maintaining system integrity and thermal management in LED horticulture lighting and centralized power distribution applications.
搜索关键词: LCM12KBLK
规格
常见问题
LCM12K-BLK 是否符合 RoHS 标准?
是的,LCM12K-BLK 符合 RoHS 标准。
LCM12K-BLK 的交货期是多少?
LCM12K-BLK 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 63
可立即发货
最小订购数量: 5
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 5
工厂交货期 18 周
English
中文 / 汉语
Deutsch
Español
Nederlands