LCM1000W-T
AC-DC Power Supply - 1000W - 48VDC - Input: 90 to 264VAC - Terminal Block - 2.4 x 5.2 x 10 inches ...
描述
The LCM1000W-T is a 1000 W bulk front-end power supply designed for industrial and medical single-output high-power requirements. It delivers a nominal output voltage of 48 V with an adjustment range of 40.8 V to 52.8 V, supporting a maximum continuous current of 20.8 A at full load. The unit features a compact 2.4" × 5.2" × 10.0" enclosed form factor with variable-speed smart fans for self-contained thermal management and low acoustic noise operation below 45 dBA. Digital Signal Processor control enables high flexibility in system configuration, with support for margin programming, OR-ing FET functionality, and optional 5 V standby output at 2 A. Operating across an input range of 90–264 VAC at 47–440 Hz, the supply achieves greater than 90% efficiency at full load and includes comprehensive protection features including overload, overvoltage, and overtemperature monitoring. The LCM1000W-T is ideal for demanding applications requiring reliable, efficient power delivery with advanced control capabilities and industrial/medical safety compliance.
搜索关键词: LCM1000WT
规格
常见问题
LCM1000W-T 是否符合 RoHS 标准?
是的,LCM1000W-T 符合 RoHS 标准。
LCM1000W-T 的交货期是多少?
LCM1000W-T 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 100
可立即发货
工厂交货期 18 周
English
中文 / 汉语
Deutsch
Español
Nederlands