help desk software
LCC600-48U-9P by artesyn / advanced energy
Image is representational - see mfr. specs

LCC600-48U-9P

Artesyn / Advanced Energy

The LCC600-48U-9P is a fully enclosed, conduction-cooled 600W AC-DC power supply that provides a primary 48V output. ...

符合 RoHS 规定
BULK 包装
附件
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

描述

The LCC600-48U-9P is a single-output, conduction-cooled AC-DC power supply from the Artesyn LCC600 series, designed to deliver 600 watts of continuous power. It operates from a universal AC input range of 90 to 264 Vac and provides a nominal 48 Vdc main output, which is adjustable from 44 V to 54 V. This model can supply a maximum current of 12.5 amps and operates with a typical efficiency of 93.0%. A secondary 5 Vdc standby output is also available, capable of supplying up to 1.5 amps. Designed for fanless operation, it features a thermal baseplate for effective heat dissipation over a wide operating temperature range of -40°C to 85°C, making it suitable for demanding industrial and medical applications.

Search Keywords: LCC60048U9P

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Artesyn / Advanced Energy
部件编号:
LCC600-48U-9P
计量单位:
Per Each
RoHS:
Yes
HTS:
8504409540
COO:
PH
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
24
Package Type:
BULK

有存货: 0

已订购: 12   可以发货 7/13/26 
已订购: 24   可以发货 10/19/26 

工厂交货期 25 周

数量
Unit Price
1
$386.30
3
$377.90
5
$365.97
10
$341.21
24 +
$336.24
Please Note: Tariffs may apply for U.S. shipments