help desk software
LCC600-36U-9P by artesyn / advanced energy
图片仅供参考 - 请查看制造商规格

LCC600-36U-9P

Enclosed AC-DC Power Supply - 600W - 36VDC - Input: 90 to 264VAC - -40 to +85°C ...

查看数据表 询问数据表
符合 RoHS
OTHER 包装
附件
请求编程报价
合规证书

描述

The LCC600-36U-9P is a 600 W fully enclosed conduction-cooled AC-DC power supply designed for mission-critical applications requiring fanless operation and thermal management. It features a 36 V adjustable main output (32–38 V range) with maximum current of 16.7 A, plus a 5 Vdc standby output capable of supplying 1.5 A, and operates reliably over a wide baseplate temperature range of -40°C to +85°C. The unit incorporates advanced features including active current sharing, remote output on/off control, AC_OK and DC_OK status signals, I²C/PMBus interface for monitoring and control, and active power factor correction for efficient operation. With medical and ITE safety certifications (UL 62368-1, ANSI ES60601-1), conduction-cooled design, and typical efficiency of 92.0% at 230 Vac full load, the LCC600-36U-9P is well-suited for aerospace, medical, industrial, and telecommunications applications where reliability, thermal performance, and regulatory compliance are essential.

搜索关键词: LCC60036U9P

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Artesyn / Advanced Energy
部件编号:
LCC600-36U-9P
计量单位:
每 Each
RoHS:
Yes
HTS:
8504409540
COO:
PH
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
24
封装类型:
OTHER

常见问题

LCC600-36U-9P 是否符合 RoHS 标准?

是的,LCC600-36U-9P 符合 RoHS 标准。

LCC600-36U-9P 的交货期是多少?

LCC600-36U-9P 的标准交货期约为 25 周。有库存的数量由 Master Electronics 发货。

有存货: 0

已订购: 7   可以发货 3/15/27 

缺货数量的起订量: 6

工厂交货期 25 周

价格 (USD)

数量
单价
1
$831.84
6
$829.76
12
$437.93
18
$301.17
24 +
$295.15