LCC600-36H-9P
Enclosed AC-DC Power Supply - 600W - 36VDC - Input: 180 to 305VAC - -40 to +85°C ...
描述
The LCC600-36H-9P is a 600 W fully enclosed conduction-cooled AC-DC power supply designed for high-reliability applications requiring fanless operation and thermal management. This model accepts 180–305 Vac input and delivers a 36 V main output with a 5 Vdc standby output capable of supplying up to 1.5 A. The unit features an adjustable main output (32–38 V range), remote output On/Off control, AC_OK and DC_OK status signals, and active current sharing for parallel operation. Operating over a wide baseplate temperature range of -40°C to +85°C with full 600 W power capability, the supply incorporates a thermal baseplate for efficient heat dissipation and includes I²C/PMBus communication for advanced monitoring and control. The LCC600-36H-9P is well-suited for medical, industrial, and telecommunications applications where conduction cooling, compact form factor, and high reliability are essential.
搜索关键词: LCC60036H9P
规格
常见问题
LCC600-36H-9P 是否符合 RoHS 标准?
是的,LCC600-36H-9P 符合 RoHS 标准。
LCC600-36H-9P 的交货期是多少?
LCC600-36H-9P 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 24
可立即发货
工厂交货期 18 周
English
中文 / 汉语
Deutsch
Español
Nederlands