LCC600-28U-9P
Enclosed AC-DC Power Supply - 600W - 28VDC - Input: 90 to 264VAC - -40 to +85°C ...
描述
The ARTESYN EMBEDDED TECHNOLOGIES LCC600-28U-9P is a high-quality enclosed AC-DC power supply designed for reliable performance in harsh environments. With a power output of 600W and an output voltage of 28VDC, this power supply is ideal for a wide range of industrial applications. It features a wide input voltage range of 90 to 264VAC, making it suitable for use in various regions. Operating at temperatures as low as -40°C up to +85°C, the LCC600-28U-9P is a rugged and dependable power solution for demanding applications.
搜索关键词: LCC60028U9P
规格
常见问题
LCC600-28U-9P 是否符合 RoHS 标准?
是的,LCC600-28U-9P 符合 RoHS 标准。
LCC600-28U-9P 的交货期是多少?
LCC600-28U-9P 的标准交货期约为 25 周。有库存的数量由 Master Electronics 发货。
有存货: 6
发货 today, 输入设置值。
已订购:
24
可以发货 3/22/27
已订购:
24
可以发货 4/19/27
工厂交货期 25 周
English
中文 / 汉语
Deutsch
Español
Nederlands