LCC600-28U-4PV
The LCC600-28U-4PV is a 600W, conduction-cooled AC-DC power supply with a universal 90-264 Vac input and a nominal 28V DC output. ...
描述
The LCC600-28U-4PV is a fully enclosed, conduction-cooled AC-DC power supply from the Artesyn LCC600 series, designed to deliver 600 watts of continuous power. It operates from a universal AC input of 90-264V and provides a primary output of 28V at up to 21.43A, which can be adjusted from 24V to 30V. This model also includes a 5V standby output capable of supplying 1.5A and achieves a typical efficiency of 93.5% at full load. Thanks to its fanless, conduction-cooled design and a wide baseplate operating temperature range of -40°C to 85°C, it is ideal for sealed enclosures and applications requiring high reliability. This specific variant is IP65-rated for protection against dust and water ingress and is suitable for both industrial (ITE) and medical applications.
搜索关键词: LCC60028U4PV
规格
常见问题
LCC600-28U-4PV 是否符合 RoHS 标准?
是的,LCC600-28U-4PV 符合 RoHS 标准。
LCC600-28U-4PV 的交货期是多少?
LCC600-28U-4PV 的标准交货期约为 30 周。有库存的数量由 Master Electronics 发货。
有存货: 0
已订购:
13
可以发货 1/25/27
缺货数量的起订量: 6
工厂交货期 30 周
English
中文 / 汉语
Deutsch
Español
Nederlands