help desk software
LCC250-24U-7P by artesyn / advanced energy
图片仅供参考 - 请查看制造商规格

LCC250-24U-7P

Enclosed AC-DC Power Supply - 250W - 24VDC - Input: 90 to 264VAC - -40 to +85°C - IP64 - Heatsink ...

查看数据表 询问数据表
符合 RoHS
OTHER 包装
附件
请求编程报价
合规证书

描述

The LCC250-24U-7P is a 250 W fully-enclosed AC-DC power supply from Advanced Energy's Artesyn LCC250 series, featuring convection cooling with a 24 V single output. This unit delivers full useable power at elevated temperatures with an operating temperature range of -40°C to +85°C ambient temperature, making it suitable for demanding outdoor and indoor applications such as outdoor signage, telecom antenna and base station equipment, control consoles, and medical devices. The power supply features IP64 protection against dust and water ingress, 10.4 A maximum output current with ±14.6/-15% adjustment range, and ±2% line/load regulation. Key characteristics include 91% typical efficiency at 230 VAC full load, 1% output ripple (with external capacitors), wide input range of 90–264 VAC, and compliance with multiple safety standards including UL/CSA 62368-1, IEC 60601-1, and CE/TÜV certifications. The absence of cooling fans minimizes dust and noise, making it ideal for noise-sensitive environments while maintaining reliable performance across a wide operating temperature range.

搜索关键词: LCC25024U7P

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Artesyn / Advanced Energy
部件编号:
LCC250-24U-7P
计量单位:
每 Each
RoHS:
Yes
HTS:
8504409530
COO:
PH
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
40
封装类型:
OTHER

常见问题

LCC250-24U-7P 是否符合 RoHS 标准?

是的,LCC250-24U-7P 符合 RoHS 标准。

LCC250-24U-7P 的交货期是多少?

LCC250-24U-7P 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 27

可立即发货

缺货数量的起订量: 10

工厂交货期 18 周

价格 (USD)

数量
单价
1
$588.51
5
$587.04
10
$585.58
20
$309.05
30
$212.54
40 +
$208.29