LCC250-12U-7P
Enclosed AC-DC Power Supply - 250W - 12VDC - Input: 90 to 264VAC - -40 to +85°C - IP64 - Heatsink ...
描述
LCC250-12U-7P is a 250 W fully-enclosed AC-DC power supply featuring convection cooling with IP64 protection against dust and water ingress. The unit delivers 12 V at 20.8 A maximum output current with ±10% adjustment range and ±2% line/load/temperature regulation. Operating over a wide temperature range from -40°C to +85°C ambient temperature, it achieves 89% typical efficiency at 230 VAC full load and includes advanced features such as differential remote sense, output on/off control with selectable logic, and multiple protection modes (overcurrent, overvoltage, and overtemperature). The power supply is ideal for outdoor signage, telecom installations including antenna and base station equipment, as well as indoor applications such as control consoles and medical devices where fan-free operation minimizes dust and noise.
搜索关键词: LCC25012U7P
规格
常见问题
LCC250-12U-7P 是否符合 RoHS 标准?
是的,LCC250-12U-7P 符合 RoHS 标准。
LCC250-12U-7P 的交货期是多少?
LCC250-12U-7P 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 1
可立即发货
缺货数量的起订量: 10
工厂交货期 18 周
English
中文 / 汉语
Deutsch
Español
Nederlands