描述
The LCB150L is a 150-watt single-output power supply designed for industrial and embedded applications requiring reliable DC power conversion. It delivers 12V at 12.5A output with ±10% voltage adjustment capability and 88% efficiency at full load. The unit features a wide input range of 88–132 Vac or 176–264 Vac (selectable by switch) and 248–373 Vdc, with input frequency support of 47–63 Hz. Key technical characteristics include ±1% to 2% output tolerance, ±0.5% to 1% total regulation range, output noise of 100–200 mV p-p, and comprehensive protection including short-circuit, overload (>105% rated power), and overvoltage (115–150%) protection. The power supply operates reliably from -25°C to +70°C with linear derating above 50°C, features a compact 3.9" × 7" × 1.5" form factor, and includes a two-year warranty. It is ideal for telecommunications, industrial control, and embedded systems where stable, regulated 12V power is essential.
搜索关键词: LCB150L
规格
常见问题
LCB150L 是否符合 RoHS 标准?
是的,LCB150L 符合 RoHS 标准。
LCB150L 的交货期是多少?
LCB150L 的标准交货期约为 9 天。有库存的数量由 Master Electronics 发货。
此物品目前没有价格。单击下方请求定价。您将在 24-48 小时内通过电子邮件收到报价。
请求定价 �
有存货: 21
可立即发货
最小订购数量: 2
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands