描述
The ILS600-3 is a 600W bench programmable DC power supply with a single output rated at 30V and 33A. It features 12-bit D/A and A/D converters for accurate voltage and current reporting, with output ripple and noise of 20 mV RMS in constant voltage mode. The unit provides digital rotary controls for voltage and current adjustment, front-panel connectivity via USB, Ethernet, and analog control inputs, and is LXI certified for remote instrument control. It includes built-in over-voltage protection (OVP), over-current protection (OCP), and over-power protection (OPP), along with wireless digital remote sense capability. The ILS600-3 is housed in a compact 1U package (1.73 in. height × 8.82 in. width × 10.30 in. depth) and is ideal for test and measurement, ATE, laboratory, and research and development applications.
搜索关键词: ILS6003
规格
常见问题
ILS600-3 是否符合 RoHS 标准?
是的,ILS600-3 符合 RoHS 标准。
ILS600-3 的交货期是多少?
ILS600-3 的标准交货期约为 20 天。有库存的数量由 Master Electronics 发货。
有存货: 3
可立即发货
工厂交货期 20 周
English
中文 / 汉语
Deutsch
Español
Nederlands