HPS3000-9
The HPS3000-9 is a power supply unit (PSU) that provides a +48VDC main output and a 5V standby output, designed for use in the HPR12K rack system. ...
描述
The HPS3000-9 is a power supply unit designed to be installed in the HPR12K series 12KW rack, which can accommodate up to four units. It delivers a primary +48VDC main output via M6 screw ring lug terminals and includes a separate 5V standby (5Vsb) auxiliary output. The unit supports PMBus communication for digital monitoring and control. Remote power-on and power-off functionality is enabled through an active-low PSON# signal. These features make the HPS3000-9 suitable for modular, high-availability power systems that require remote management capabilities.
搜索关键词: HPS30009
规格
常见问题
HPS3000-9 是否符合 RoHS 标准?
是的,HPS3000-9 符合 RoHS 标准。
HPS3000-9 的交货期是多少?
HPS3000-9 的标准交货期约为 19 天。有库存的数量由 Master Electronics 发货。
有存货: 0
已订购:
50
可以发货 10/5/26
缺货数量的起订量: 13
工厂交货期 19 周
English
中文 / 汉语
Deutsch
Español
Nederlands