help desk software
HPR12K-00-001 by artesyn / advanced energy
图片仅供参考 - 请查看制造商规格

HPR12K-00-001

12Kw 4-Slot Rack 1U Rack For Hps3000-9-001 |Artesyn Embedded Technologies HPR12K-00-001 ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

HPR12K-00-001 is a 12 kW rack-mounted power distribution system designed to integrate four HPS3000-9-001 power supply units into a standard 19-inch rack configuration. The system provides AC input distribution, main DC output, auxiliary DC output, and I2C/PMBus communication interfaces for remote monitoring and control. It features manual ON/OFF operation via DIP switch SW1 and remote ON/OFF capability through the PSON# signal (active low, pulled to 3.3V standby), with a power-up delay of 5 to 400 milliseconds. The HPR12K-00-001 includes multiple connectors for input power (ring lug terminals with #12 screws), output distribution, and communication, along with load-share bus capability for synchronized operation of multiple power supplies. This configuration is ideal for mission-critical applications requiring redundancy, scalability, and centralized power management in data centers, telecommunications, semiconductor equipment, and industrial systems.

搜索关键词: HPR12K00001

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Artesyn / Advanced Energy
部件编号:
HPR12K-00-001
计量单位:
每 Each
RoHS:
Yes
HTS:
8504407018
COO:
PH
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

HPR12K-00-001 是否符合 RoHS 标准?

是的,HPR12K-00-001 符合 RoHS 标准。

HPR12K-00-001 的交货期是多少?

HPR12K-00-001 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 2

可立即发货

工厂交货期 18 周

价格 (USD)

数量
单价
1
$373.52
3
$368.61
5 +
$366.32