ERM02A36
Module DC-DC 1-OUT 5V 2A 10W Through Hole 6-Pin DIP Tube ...
描述
ERM02A36 is a 10-watt isolated DC-DC converter module from Artesyn's ERM series, specifically engineered for railway applications requiring high reliability and compliance with international safety standards. The module accepts an input voltage range of 18-75 Vdc and delivers a regulated 5V output at 2A with 85% efficiency at maximum load. It features 3000 Vac rms minimum input-to-output isolation, wide 4:1 input range capability, and comprehensive protection including overcurrent (hiccup mode), overvoltage (latched), and over-temperature protection. The converter is housed in a compact 50.8 x 25.4 x 11 mm DIP package with encapsulated epoxy potting rated to UL 94V-0, and operates reliably across -40°C to +85°C with ±1.0% voltage tolerance and ±0.2% line regulation. This module is ideal for railway rolling stock applications where EN61368-1, EN50155, and EN50121-3-2 compliance is mandatory, offering high efficiency, galvanic isolation, and robust protection in demanding transportation environments.
搜索关键词: ERM02A36
规格
常见问题
ERM02A36 是否符合 RoHS 标准?
是的,ERM02A36 符合 RoHS 标准。
ERM02A36 的交货期是多少?
ERM02A36 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
有存货: 80
发货 today, 输入设置值。
工厂交货期 10 周
English
中文 / 汉语
Deutsch
Español
Nederlands