ERM01H36
DC to DC Power Supply Single 20W 18 to 75Vin 24Vout 88% 1x2" DIP Package" ...
描述
ERM01H36 is a 10-watt isolated DC-DC converter module from Artesyn's ERM series, specifically engineered for railway applications requiring high reliability and safety compliance. The module accepts an input voltage range of 18-75 Vdc and delivers a single 24V output at 0.41A with 86% efficiency at maximum load. It features 3000 Vac rms input-to-output isolation, wide 4:1 input range capability, and comprehensive protection including overcurrent (OCP), overvoltage (OVP), and overtemperature (OTP) protection. The converter operates across -40°C to +85°C ambient temperature range and meets critical railway safety standards including EN61368-1, EN50155, and EN50121-3-2 EMC requirements. Its compact 50.8 x 25.4 x 11 mm DIP package with encapsulated epoxy potting and remote on/off control makes it ideal for mission-critical railway power distribution systems where space efficiency and regulatory compliance are essential.
搜索关键词: ERM01H36
规格
常见问题
ERM01H36 是否符合 RoHS 标准?
是的,ERM01H36 符合 RoHS 标准。
ERM01H36 的交货期是多少?
ERM01H36 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
有存货: 80
可立即发货
工厂交货期 10 周
English
中文 / 汉语
Deutsch
Español
Nederlands