help desk software
ERM00H18 by artesyn / advanced energy
图片仅供参考 - 请查看制造商规格

ERM00H18

Module DC-DC 1-OUT 24V 0.417A 10W Through Hole 6-Pin DIP Tube ...

查看数据表 询问数据表
符合 RoHS
OTHER 包装
附件
请求编程报价
合规证书

描述

ERM00H18 is a 10-watt isolated DC-DC converter module from Artesyn's ERM series, specifically engineered for railway applications requiring high reliability and safety compliance. The module accepts an input voltage range of 9 to 36 Vdc and delivers a single 24V output at 0.417A with 88% efficiency at maximum load. It features 3000 Vac rms input-to-output isolation, wide 4:1 input range capability, and comprehensive protection including overcurrent protection (OCP), overvoltage protection (OVP), and overtemperature protection (OTP). The converter operates across an extended temperature range of -40°C to +85°C with derating, meets EN61368-1 and EN50155 safety standards, and complies with EN50121-302 EMI requirements for railway rolling stock. Its compact 1" × 2" DIP package (50.8 × 25.4 × 11 mm) with encapsulated epoxy potting and remote on/off control makes it ideal for space-constrained railway control systems and mission-critical power distribution applications.

搜索关键词: ERM00H18

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Artesyn / Advanced Energy
部件编号:
ERM00H18
计量单位:
每 Each
RoHS:
Yes
HTS:
8504408500
COO:
TW
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
100
封装类型:
OTHER

常见问题

ERM00H18 是否符合 RoHS 标准?

是的,ERM00H18 符合 RoHS 标准。

ERM00H18 的交货期是多少?

ERM00H18 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。

有存货: 40

发货 today, 输入设置值。

工厂交货期 10 周

价格 (USD)

数量
单价
1
$40.79
5
$38.44
10
$37.86
25
$37.05
50
$36.31
100
$35.85
300 +
$35.63