DS750PED-3
The DS750PED-3 is a 750W bulk front-end AC-DC power supply that accepts a 90-264 VAC input and provides a main 12V output and a 12V standby output. ...
描述
The DS750PED-3 is a 750-watt bulk front-end AC-DC power supply designed for distributed power systems. It operates over a wide input range of 90 to 264 VAC, delivering a main 12V output alongside a 12V standby output. As an 80 Plus Platinum rated supply, it achieves a peak conversion efficiency of 94% and features a high power density of 16 watts per cubic inch. Housed in a compact 1U high rack-mounting enclosure, its short form factor helps to free up valuable system space. Key features include active current sharing for N+1 or N+N redundancy, hot-pluggable capability, and PMBus compliance for digital control, making it ideal for high-availability data center and telecommunications applications.
搜索关键词: DS750PED3
规格
常见问题
DS750PED-3 是否符合 RoHS 标准?
是的,DS750PED-3 符合 RoHS 标准。
DS750PED-3 的交货期是多少?
DS750PED-3 的标准交货期约为 12 天。有库存的数量由 Master Electronics 发货。
有存货: 9
可立即发货
工厂交货期 12 周
English
中文 / 汉语
Deutsch
Español
Nederlands