描述
The DA10-050US is a 10-watt class II wall mount power supply designed to deliver 5V USB-A compatible output in a compact form factor. It features a wide input voltage range of 90–264 Vac (100–240 Vac nominal) at 47–63 Hz frequency, with a maximum output current of 2A and high average loading efficiency of 79%. The unit operates reliably across -10°C to +40°C and includes comprehensive protections against overvoltage, overtemperature, overcurrent, and short circuit conditions, with reinforced isolation rated at 3000 Vac rms. This power supply meets stringent energy efficiency standards including European CoC v5 Tier 2 and US DoE Level VI compliance, making it ideal for USB-powered devices, consumer electronics, and applications requiring compact, efficient AC-to-DC conversion with global voltage compatibility.
搜索关键词: DA10050US
规格
常见问题
DA10-050US 是否符合 RoHS 标准?
是的,DA10-050US 符合 RoHS 标准。
DA10-050US 的交货期是多少?
DA10-050US 的标准交货期约为 9 天。有库存的数量由 Master Electronics 发货。
此物品目前没有价格。单击下方请求定价。您将在 24-48 小时内通过电子邮件收到报价。
请求定价 �
有存货: 1,799
可立即发货
最小订购数量: 4
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands