CPS253-M1
AC/DC Power Supply Single-OUT 12V 20.83(Convection)A/12.92(Forced Air)A 250W ...
描述
The CPS253-M1 is a 12V single-output open-frame AC-DC power supply from the Artesyn CPS250-M series, designed for medical and industrial applications requiring compact, high-density power conversion. It accepts universal input of 90 to 264 VAC and delivers up to 250W with forced-air cooling (300 LFM) or 155W with natural convection cooling, featuring a compact 2" × 4" × 1.29" form factor. The CPS253-M1 variant includes exclusive features such as a 5V standby output (100 mA), remote on/off control, and DC OK signal, along with a 12V fan output (500 mA) and output voltage adjustment range of -0%/+10%. It incorporates comprehensive protection including overvoltage (latching), overcurrent (auto-recovery), short-circuit (auto-recovery, <50 mOhm impedance), and overtemperature protection, with 93% typical efficiency and <500 mW no-load power consumption. The unit meets EN 62368-1/60601-1 and UL/CSA medical standards with 2× MOPP isolation, making it ideal for light industrial systems and medical equipment requiring reliable, regulated DC power with advanced control and monitoring capabilities.
搜索关键词: CPS253M1
规格
常见问题
CPS253-M1 是否符合 RoHS 标准?
是的,CPS253-M1 符合 RoHS 标准。
CPS253-M1 的交货期是多少?
CPS253-M1 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 40
发货 today, 输入设置值。
工厂交货期 18 周
English
中文 / 汉语
Deutsch
Español
Nederlands