CNS653-MU
Enclosed AC DC Converter 1 Output 12V 52.4A, 750mA 90 ~ 264 VAC Input ...
描述
The CNS653-MU is a 650W single-output open-frame AC-DC power supply designed for industrial and medical applications. It provides a 12V output with +15% trim range (12V to 13.8V) and features a compact 4" × 6" × 1.54" U-Channel construction that delivers up to 400W with free-air natural convection cooling and up to 650W with 400 LFM forced-air cooling. The unit accepts universal AC input of 90 to 264 VAC (47 to 63 Hz) and includes a 12V fan output and 5V standby output, along with PMBus interface for advanced control and monitoring. It meets stringent medical and ITE safety standards including UL 60601-1, IEC 60601-1, and UL 62368-1, with 2x MOPP isolation and active power factor correction. The CNS653-MU is ideal for medical devices, industrial systems, and applications requiring high reliability and regulatory compliance.
搜索关键词: CNS653MU
规格
常见问题
CNS653-MU 是否符合 RoHS 标准?
是的,CNS653-MU 符合 RoHS 标准。
CNS653-MU 的交货期是多少?
CNS653-MU 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 6
发货 today, 输入设置值。
工厂交货期 18 周
English
中文 / 汉语
Deutsch
Español
Nederlands