AYA01B12-L
The AYA01B12-L is a 3W isolated DC-DC converter that provides a single 12V output from a 9-18V input range. ...
描述
The AYA01B12-L is a 3W isolated DC-DC converter designed for low-power applications. It accepts a wide 2:1 input voltage range from 9V to 18V DC and delivers a regulated 12V output at up to 0.25A. This model achieves a high efficiency of 87% and features 1500 Vdc of I/O isolation, continuous short-circuit protection, and a low noise/ripple of 70 mV. Housed in a compact DIP package, it is suitable for use in data communication equipment, industrial automation, and mobile battery-powered systems.
搜索关键词: AYA01B12L
规格
常见问题
AYA01B12-L 是否符合 RoHS 标准?
是的,AYA01B12-L 符合 RoHS 标准。
AYA01B12-L 的交货期是多少?
AYA01B12-L 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
有存货: 30
发货 today, 输入设置值。
最小订购数量: 10
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 10
工厂交货期 10 周
English
中文 / 汉语
Deutsch
Español
Nederlands