AYA00C05-L
The AYA00C05-L is a 2W isolated DC-DC converter that provides a single 15 Vdc output from a 4.5-10 Vdc input range. ...
描述
The AYA00C05-L is a 2W isolated DC-DC converter from the Artesyn AYA series, designed for low-power applications. It accepts a wide 2:1 input voltage range from 4.5 Vdc to 10 Vdc and provides a regulated 15 Vdc output at up to 0.134 A. This converter features an efficiency of 85%, 1500 Vdc of I/O isolation, and continuous short-circuit protection with automatic recovery. Its compact package and wide operating temperature range make it suitable for diverse applications including data communication, industrial automation, and mobile battery-powered systems.
搜索关键词: AYA00C05L
规格
常见问题
AYA00C05-L 是否符合 RoHS 标准?
是的,AYA00C05-L 符合 RoHS 标准。
AYA00C05-L 的交货期是多少?
AYA00C05-L 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
有存货: 30
发货 today, 输入设置值。
最小订购数量: 10
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 10
工厂交货期 10 周
English
中文 / 汉语
Deutsch
Español
Nederlands