AYA00BB12-L
The AYA00BB12-L is a 2W isolated DC-DC converter that provides a +12 Vdc output from a 9-18 Vdc input range. ...
描述
The AYA00BB12-L is a 2W isolated DC-DC converter from the Artesyn AYA series, designed to convert a 9-18 Vdc input to a regulated +12 Vdc output. It delivers an output current of 0.083 A and operates with an efficiency of 86%. This converter features a wide 2:1 input range, 1500 Vdc I/O isolation, and continuous short circuit protection with automatic recovery. Housed in an ultra-compact dual-in-line package, it is designed to operate in an ambient temperature range of -40 °C to +85 °C with derating. Its characteristics make it suitable for a variety of low-power applications, including industrial automation, telecommunications equipment, and mobile battery-powered systems.
搜索关键词: AYA00BB12L
规格
常见问题
AYA00BB12-L 是否符合 RoHS 标准?
是的,AYA00BB12-L 符合 RoHS 标准。
AYA00BB12-L 的交货期是多少?
AYA00BB12-L 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
有存货: 30
发货 today, 输入设置值。
最小订购数量: 10
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 10
工厂交货期 10 周
English
中文 / 汉语
Deutsch
Español
Nederlands