help desk software
AXA05A36-LHS by artesyn / advanced energy
图片仅供参考 - 请查看制造商规格

AXA05A36-LHS

DC-DC Converter - 25W - 5VDC@5A - Vin: 18 to 75VDC - -40 to +85°C - 1.0 x 1.0 x 0.4 inches - Through Hole - Heatsink ...

查看数据表 询问数据表
符合 RoHS
OTHER 包装
附件
请求编程报价
合规证书

描述

The AXA05A36-LHS is an isolated DC-DC converter from Artesyn's AXA series designed for applications requiring stable 5 V output from high-voltage input supplies. It accepts an input voltage range of 18–75 Vdc and delivers 5 A at 5 V output with 25 W total power capacity and 90% efficiency. The converter features 1,500 Vdc input/output isolation, hiccup mode short-circuit protection, and operates reliably across -40°C to +80°C ambient temperature. Housed in a compact 1.0 × 1.0 × 0.4 inch metal case with isolated baseplate, it is well-suited for industrial, telecommunications, and data center applications where high isolation and thermal management are essential.

搜索关键词: AXA05A36LHS

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Artesyn / Advanced Energy
部件编号:
AXA05A36-LHS
计量单位:
每 Each
RoHS:
Yes
HTS:
8504408500
COO:
TW
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
10
封装类型:
OTHER

常见问题

AXA05A36-LHS 是否符合 RoHS 标准?

是的,AXA05A36-LHS 符合 RoHS 标准。

AXA05A36-LHS 的交货期是多少?

AXA05A36-LHS 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。

有存货: 20

可立即发货

工厂交货期 10 周

价格 (USD)

数量
单价
1
$56.59
5
$53.33
10
$52.52
30
$50.37
50
$50.25
100
$49.73
250 +
$48.83