help desk software
AXA05A36-L by artesyn / advanced energy
图片仅供参考 - 请查看制造商规格

AXA05A36-L

DC-DC Converter - 25W - 5VDC@5A - Vin: 18 to 75VDC - -40 to +85°C - 1.0 x 1.0 x 0.4 inches - Through Hole ...

查看数据表 询问数据表
符合 RoHS
OTHER 包装
附件
请求编程报价
合规证书

描述

The AXA05A36-L is an isolated DC-DC converter from Artesyn's AXA series designed for applications requiring stable 5 V output from high-voltage input supplies. It features an input voltage range of 18–75 Vdc, delivering 5 A output current at 25 W total power with 90% efficiency. The converter is fully encapsulated in a compact metal case measuring 1.0 × 1.0 × 0.4 inches with an isolated baseplate, and incorporates 1,500 Vdc input/output isolation, remote On/Off control, and hiccup mode short-circuit protection. Key electrical characteristics include ±2.0% voltage tolerance, ±0.2% line regulation, ±1.0% load regulation, 150 mV output noise/ripple, and 285 kHz switching frequency. Operating over a temperature range of -40°C to +80°C with an MTBF of 444 kHrs, this converter is well-suited for industrial, telecommunications, data center, and medical applications requiring reliable isolated power conversion.

搜索关键词: AXA05A36L

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Artesyn / Advanced Energy
部件编号:
AXA05A36-L
计量单位:
每 Each
RoHS:
Yes
HTS:
8504408500
COO:
TW
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
10
封装类型:
OTHER

常见问题

AXA05A36-L 是否符合 RoHS 标准?

是的,AXA05A36-L 符合 RoHS 标准。

AXA05A36-L 的交货期是多少?

AXA05A36-L 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。

有存货: 10

可立即发货

工厂交货期 10 周

价格 (USD)

数量
单价
1
$54.75
5
$51.59
10
$50.81
30
$48.73
50
$48.61
100
$48.11
250 +
$47.24