help desk software
AXA02F36-LHS by artesyn / advanced energy
图片仅供参考 - 请查看制造商规格

AXA02F36-LHS

DC-DC Converter - 7.2W - 3.3VDC@2.2A - Vin: 18 to 75VDC - -40 to +85°C - 1.0 x 1.0 x 0.4 inches - Through Hole - Heatsink ...

查看数据表 询问数据表
符合 RoHS
OTHER 包装
附件
请求编程报价
合规证书

描述

The AXA02F36-LHS is a high-input isolated DC-DC converter from Artesyn's AXA series, designed for applications requiring wide input voltage ranges and reliable power conversion. It features an ultra-wide 4:1 input voltage range of 18–75 Vdc with a 3.3 V single output delivering 2.2 A at 85% efficiency, and provides 1,500 Vdc input/output isolation with hiccup mode short-circuit protection. The converter is fully encapsulated in a compact metal case measuring 1.0" × 1.0" × 0.4" with an isolated baseplate, operating reliably across -40°C to +80°C ambient temperatures with a switching frequency of 450 kHz. Standard features include remote On/Off control, ±2.0% voltage tolerance, and optional clip-on heatsink for enhanced thermal management. This design is ideal for industrial, telecommunications, data center, and semiconductor equipment applications where high isolation, efficiency, and compact form factor are critical.

搜索关键词: AXA02F36LHS

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Artesyn / Advanced Energy
部件编号:
AXA02F36-LHS
计量单位:
每 Each
RoHS:
Yes
HTS:
8504408500
COO:
TW
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
10
封装类型:
OTHER

常见问题

AXA02F36-LHS 是否符合 RoHS 标准?

是的,AXA02F36-LHS 符合 RoHS 标准。

AXA02F36-LHS 的交货期是多少?

AXA02F36-LHS 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。

有存货: 20

可立即发货

工厂交货期 10 周

价格 (USD)

数量
单价
1
$37.17
5
$35.03
10
$34.50
30
$33.76
50
$33.08
100
$32.66
250 +
$32.46