AXA02F18-L
DC-DC Converter - 7.2W - 3.3VDC@2.2A - Vin: 9 to 36VDC - -40 to +85°C - 1.0 x 1.0 x 0.4 inches - Through Hole ...
描述
AXA02F18-L is an isolated DC-DC converter from Artesyn's AXA series designed for applications requiring regulated 3.3 V output from a wide input voltage range of 9–36 Vdc. The converter delivers 2.2 A output current with a maximum power rating of 7.2 W and achieves 86% efficiency. It features a compact 1×1×0.4 inch metal case with an isolated baseplate, 1,500 Vdc input/output isolation, and operates across a temperature range of -40°C to +80°C. Standard protection includes hiccup mode short-circuit protection, remote On/Off control, and an optional clip-on heatsink for enhanced thermal management. This converter is ideal for industrial, telecommunications, and data center applications where reliable isolated power conversion is required.
搜索关键词: AXA02F18L
规格
常见问题
AXA02F18-L 是否符合 RoHS 标准?
是的,AXA02F18-L 符合 RoHS 标准。
AXA02F18-L 的交货期是多少?
AXA02F18-L 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
有存货: 20
可立即发货
工厂交货期 10 周
English
中文 / 汉语
Deutsch
Español
Nederlands