AXA02B18-L
DC-DC Converter - 25W - 12VDC@2.09A - Vin: 9 to 36VDC - -40 to +85°C - 1.0 x 1.0 x 0.4 inches - Through Hole ...
描述
The ARTESYN AXA02B18-L is a reliable and compact DC-DC converter, offering a power output of 25W with an output voltage of 12VDC at 2.09A. This converter accepts a wide input voltage range from 9 to 36VDC, making it suitable for a variety of industrial applications. Operating in temperatures ranging from -40 to +85°C, this converter is designed for rugged environments. With dimensions of 1.0 x 1.0 x 0.4 inches and through-hole mounting, the AXA02B18-L is easy to integrate into your system while providing efficient power conversion.
搜索关键词: AXA02B18L
规格
常见问题
AXA02B18-L 是否符合 RoHS 标准?
是的,AXA02B18-L 符合 RoHS 标准。
AXA02B18-L 的交货期是多少?
AXA02B18-L 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。
有存货: 0
已订购:
40
可以发货 11/2/26
工厂交货期 12 周
English
中文 / 汉语
Deutsch
Español
Nederlands