help desk software
AXA00CC18-L by artesyn / advanced energy
图片仅供参考 - 请查看制造商规格

AXA00CC18-L

DC-DC Converter - 20W - ±15VDC@±0.67A - Vin: 9 to 36VDC - -40 to +85°C - 1.0 x 1.0 x 0.4 inches - Through Hole ...

查看数据表 询问数据表
符合 RoHS
OTHER 包装
附件
请求编程报价
合规证书

描述

AXA00CC18-L is a 20-watt isolated DC/DC converter from Artesyn's AXA series designed to convert a wide input voltage range of 9–36Vdc to dual symmetric ±15V outputs at ±0.67A. The converter features high efficiency of 89%, 1500Vdc input/output isolation, and operates across an extended temperature range of -40°C to +85°C. Key electrical characteristics include ±1.0% output voltage tolerance, ±0.5% line regulation for dual output, ±1.0% load regulation, and 100mV output noise/ripple with hiccup mode short-circuit and overload protection at 150% of maximum output current. The compact metal case measures 1.0 × 1.0 × 0.4 inches (25.4 × 25.4 × 10.16mm) with an isolated baseplate, and an optional clip-on heatsink is available for enhanced thermal management. This converter is ideal for industrial and telecommunications applications requiring isolated dual-rail power supplies with high reliability and compact form factor.

搜索关键词: AXA00CC18L

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Artesyn / Advanced Energy
部件编号:
AXA00CC18-L
计量单位:
每 Each
RoHS:
Yes
HTS:
8504408500
COO:
TW
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
10
封装类型:
OTHER

常见问题

AXA00CC18-L 是否符合 RoHS 标准?

是的,AXA00CC18-L 符合 RoHS 标准。

AXA00CC18-L 的交货期是多少?

AXA00CC18-L 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。

有存货: 14

可立即发货

工厂交货期 10 周

价格 (USD)

数量
单价
1
$49.65
5
$46.79
10
$46.08
30
$44.20
50
$44.09
100
$43.63
250 +
$43.36