help desk software
AXA00C36-LHS by artesyn / advanced energy
图片仅供参考 - 请查看制造商规格

AXA00C36-LHS

DC-DC Converter - 10W - 15VDC@0.66A - Vin: 18 to 75VDC - -40 to +85°C - 1.0 x 1.0 x 0.4 inches - Through Hole - Heatsink ...

查看数据表 询问数据表
符合 RoHS
OTHER 包装
附件
请求编程报价
合规证书

描述

The AXA00C36-LHS is a 10 W isolated DC-DC converter from Artesyn's AXA series, designed for high-input applications with an ultra-wide 4:1 input voltage range of 18–75 Vdc and a single 15 V output. It delivers 0.66 A at 87% efficiency and features 1,500 Vdc input/output isolation with hiccup mode short-circuit protection and remote On/Off control. The converter is fully encapsulated in a compact 1.0 × 1.0 × 0.4 inch metal case with an isolated baseplate, incorporating a switching frequency of 450 kHz and output noise/ripple of 100 mV. Standard specifications include ±2.0% voltage tolerance, ±0.3% line regulation, and ±0.5% load regulation, with an operating temperature range of -40°C to +80°C. This design is ideal for industrial, telecommunications, and data center applications requiring reliable isolated power conversion in space-constrained environments.

搜索关键词: AXA00C36LHS

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Artesyn / Advanced Energy
部件编号:
AXA00C36-LHS
计量单位:
每 Each
RoHS:
Yes
HTS:
8504408500
COO:
TW
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
10
封装类型:
OTHER

常见问题

AXA00C36-LHS 是否符合 RoHS 标准?

是的,AXA00C36-LHS 符合 RoHS 标准。

AXA00C36-LHS 的交货期是多少?

AXA00C36-LHS 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。

有存货: 20

发货 today, 输入设置值。

工厂交货期 10 周

价格 (USD)

数量
单价
1
$34.27
5
$32.29
10
$31.80
30
$31.12
50
$30.50
100
$30.11
250 +
$29.93