AXA00BB36-L
Artesyn / Advanced EnergyDC-DC Converter - 20W - ±12VDC@±0.835A - Vin: 18 to 75VDC - -40 to +85°C - 1.0 x 1.0 x 0.4 inches - Through Hole ...
描述
The ARTESYN AXA00BB36-L is a reliable and compact DC-DC converter that delivers 20W of power with dual output of ±12VDC at ±0.835A. It operates efficiently with a wide input voltage range from 18 to 75VDC, making it suitable for a variety of applications. This converter is designed to withstand extreme temperatures ranging from -40 to +85°C, ensuring reliable performance in harsh environments. With dimensions of just 1.0 x 1.0 x 0.4 inches and through-hole mounting, the AXA00BB36-L is easy to integrate into your system while providing stable power conversion.
Search Keywords: AXA00BB36L
规格
有存货: 10
可立即发货
工厂交货期 10 周
English
Chinese
Spanish