AXA00AA36-LHS
DC-DC Converter - 10W - ±5VDC@±1A - Vin: 18 to 75VDC - -40 to +85°C - 1.0 x 1.0 x 0.4 inches - Through Hole - Heatsink ...
描述
The AXA00AA36-LHS is an isolated DC-DC converter from Artesyn's AXA series designed to convert high-input voltage to dual ±5V outputs with 10W total power capacity. It features an ultra-wide 4:1 input voltage range of 18–75Vdc, delivering ±1A output current per rail with 84% efficiency and 1,500Vdc input/output isolation. The converter is housed in a compact 1.0 × 1.0 × 0.4 inch metal case with an isolated baseplate, incorporating remote On/Off control and hiccup mode short-circuit protection. Standard specifications include ±2.0% voltage tolerance, ±0.3% line regulation, ±0.5% load regulation, and 100mV output noise/ripple. This design is ideal for industrial, telecommunications, and data center applications requiring isolated dual-rail power supplies with high reliability and compact form factor.
搜索关键词: AXA00AA36LHS
规格
常见问题
AXA00AA36-LHS 是否符合 RoHS 标准?
是的,AXA00AA36-LHS 符合 RoHS 标准。
AXA00AA36-LHS 的交货期是多少?
AXA00AA36-LHS 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
有存货: 20
发货 today, 输入设置值。
工厂交货期 10 周
English
中文 / 汉语
Deutsch
Español
Nederlands