AXA000H36-L
Artesyn / Advanced EnergyDC-DC Converter - 10W - 24VDC@0.41A - Vin: 18 to 75VDC - -40 to +85°C - 1.0 x 1.0 x 0.4 inches - Through Hole ...
描述
The ARTESYN AXA000H36-L is a compact and reliable DC-DC converter, delivering 10W of power with an input voltage range of 18 to 75VDC. With its small footprint of 1.0 x 1.0 x 0.4 inches and through-hole mounting capability, this converter is ideal for applications where space is limited. Operating in a wide temperature range of -40 to +85°C, the AXA000H36-L ensures stable performance in harsh environments. Trust in the quality and efficiency of ARTESYN Embedded Technologies for your power conversion needs.
Search Keywords: AXA000H36L
规格
有存货: 30
可立即发货
工厂交货期 10 周
English
Chinese
Spanish