AVD200-48S12B-6L
Artesyn / Advanced EnergyThe AVD200-48S12B-6L is a 200W, single-output, sixteenth-brick DC-DC converter that provides a regulated 12V output from a 36V to 75V input range. ...
描述
The AVD200-48S12B-6L is a 200W, sixteenth-brick DC-DC converter designed to deliver a regulated single output. It operates over a wide input voltage range of 36V to 75Vdc, providing a nominal 12V output at up to 17A. This model features a baseplate for enhanced thermal performance, through-hole mounting with 3.8mm pins, and achieves a peak efficiency of 93.9%. With protective features like overcurrent, overvoltage, and over-temperature protection, it is an ideal power supply choice for telecom and datacom applications.
Search Keywords: AVD20048S12B6L
规格
有存货: 82
可立即发货
工厂交货期 12 周
English
Chinese
Spanish