ATA02F36-L
The ATA02F36-L is an isolated 6.6W DC-DC converter that accepts a wide 18-75 VDC input and provides a regulated 3.3V output. ...
描述
The ATA02F36-L is an isolated DC-DC converter from the Artesyn ATA series, designed to deliver 6.6W of output power. It operates over an ultra-wide 4:1 input voltage range of 18-75 VDC, providing a stable 3.3V output at up to 2000 mA with 78% efficiency. Housed in a compact dual-in-line package, this converter features 1500 VDC I/O isolation and an operating temperature range of -40°C to +80°C. This device is well-suited for a variety of low-power applications, including telecommunications, industrial automation, and mobile battery-powered systems.
搜索关键词: ATA02F36L
规格
常见问题
ATA02F36-L 是否符合 RoHS 标准?
是的,ATA02F36-L 符合 RoHS 标准。
ATA02F36-L 的交货期是多少?
ATA02F36-L 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
有存货: 17
发货 today, 输入设置值。
最小订购数量: 10
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 10
工厂交货期 10 周
English
中文 / 汉语
Deutsch
Español
Nederlands