help desk software
ATA02F18-L by artesyn / advanced energy
图片仅供参考 - 请查看制造商规格

ATA02F18-L

The ATA02F18-L is a 6.6W isolated DC-DC converter that provides a 3.3V output from a wide 9-36V DC input range. ...

查看数据表 询问数据表
符合 RoHS
OTHER 包装
附件
请求编程报价
合规证书

描述

The ATA02F18-L is an isolated DC-DC converter from the Artesyn ATA series, designed to deliver 6.6W of output power. It operates over a wide 4:1 input voltage range of 9-36V DC, providing a regulated 3.3V output at up to 2000 mA with a typical efficiency of 78%. This converter features 1500 VDC input-to-output isolation and operates across a wide temperature range of -40°C to +80°C. Housed in a compact dual-in-line package, it is well-suited for low-power applications including industrial automation, telecommunication equipment, and mobile battery-powered systems.

搜索关键词: ATA02F18L

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Artesyn / Advanced Energy
部件编号:
ATA02F18-L
计量单位:
每 Each
RoHS:
Yes
HTS:
8504408500
COO:
TW
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
10
封装类型:
OTHER

常见问题

ATA02F18-L 是否符合 RoHS 标准?

是的,ATA02F18-L 符合 RoHS 标准。

ATA02F18-L 的交货期是多少?

ATA02F18-L 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。

有存货: 20

发货 today, 输入设置值。

最小订购数量: 10

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 10

工厂交货期 10 周

价格 (USD)

数量
单价
10
$23.80
30
$23.10
50
$22.94
100
$22.48
250
$22.19
500
$22.05
1,000 +
$21.79