ATA02C36-L
The ATA02C36-L is an 8W isolated DC-DC converter that provides a single 15V output from a wide 18-75 VDC input range. ...
描述
The ATA02C36-L is an 8W isolated DC-DC converter from the Artesyn ATA series. It accepts a wide 4:1 input voltage range of 18-75 VDC and delivers a regulated 15V output at up to 535 mA. This converter operates with 85% efficiency and features 1500 VDC input-to-output isolation. Housed in a compact, through-hole mini dual-in-line package, the ATA02C36-L is ideal for low-power applications including data communication, industrial automation, and telecommunication equipment.
搜索关键词: ATA02C36L
规格
常见问题
ATA02C36-L 是否符合 RoHS 标准?
是的,ATA02C36-L 符合 RoHS 标准。
ATA02C36-L 的交货期是多少?
ATA02C36-L 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
有存货: 20
发货 today, 输入设置值。
最小订购数量: 10
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 10
工厂交货期 10 周
English
中文 / 汉语
Deutsch
Español
Nederlands