ATA02B18-L
DC-DC Converter - 8W - 12VDC@665mA - Vin: 9-36VDC - -40 to +80°C - DIP ...
描述
ATA02B18-L is an 8-watt isolated DC-DC converter from Artesyn's ATA series designed for low-power applications in data communication, telecommunications, computer peripherals, industrial automation, and mobile battery-powered systems. The converter features a 12V output with 665 mA maximum output current, accepts input voltage from 9 to 36 VDC, and achieves 85% efficiency at rated conditions. It provides 1500 VDC input-to-output isolation with an ultra-compact DIP package measuring 23.8 × 13.7 × 8.0 mm, operates reliably across -40°C to +80°C, and includes protection features such as hiccup-mode overload and short-circuit protection. The device meets international safety standards (UL/cUL/IEC/EN 62368-1) and EMI requirements (EN 55022 Class A, FCC Level A), making it suitable for demanding industrial and telecommunications applications requiring high reliability and compact form factor.
搜索关键词: ATA02B18L
规格
常见问题
ATA02B18-L 是否符合 RoHS 标准?
是的,ATA02B18-L 符合 RoHS 标准。
ATA02B18-L 的交货期是多少?
ATA02B18-L 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
有存货: 30
发货 today, 输入设置值。
最小订购数量: 10
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 10
工厂交货期 10 周
English
中文 / 汉语
Deutsch
Español
Nederlands