ATA00AA18-L
DC-DC Converter - 3W - ±5VDC@±300mA - Vin: 9-36VDC - -40 to +90°C - DIP ...
描述
ATA00AA18-L is a 3-watt isolated dual-output DC-DC converter designed for low-power applications in data communication, telecommunications, computer peripherals, industrial automation, and mobile battery-powered systems. The converter accepts a 9-36 VDC input and provides dual ±5V outputs at 300 mA per rail, achieving 77% efficiency. It features an ultra-compact DIP package measuring 23.8 × 13.7 × 8.0 mm with 1500 VDC input-to-output isolation, 4:1 input range capability, and operates reliably across -40°C to +85°C. The device includes remote ON/OFF control, hiccup-mode short-circuit protection, and meets UL/cUL/IEC/EN 62368-1 safety standards with CE marking, making it ideal for applications requiring compact, isolated power conversion with dual-rail outputs.
搜索关键词: ATA00AA18L
规格
常见问题
ATA00AA18-L 是否符合 RoHS 标准?
是的,ATA00AA18-L 符合 RoHS 标准。
ATA00AA18-L 的交货期是多少?
ATA00AA18-L 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
有存货: 0
最小订购数量: 10
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 10
工厂交货期 10 周
English
中文 / 汉语
Deutsch
Español
Nederlands