ASA01BB12-M
DC-DC Converter - Medical - 6W - 12VDC @0.25A - Vin: 9 to 18VDC - Through Hole - 1.25 x 0.8 x 0.4 inches ...
描述
ASA01BB12-M is a 6-watt isolated DC-DC converter from Artesyn's ASA6W-M series, designed for demanding instrumentation applications requiring supplementary or reinforced insulation to comply with stringent industrial and medical safety standards. The converter features 4000 Vac reinforced insulation, input voltage range of 9–18 Vdc, and dual output capability of 12 V @ 0.25 A and -12 V @ 0.25 A, with a maximum power rating of 6 watts. Key technical specifications include 80% efficiency, ±1.0% voltage tolerance, 150 kHz switching frequency, 180 mV noise/ripple, and operating temperature range of -40°C to +75°C with derating. The module is housed in a compact 31.8 × 20.3 × 12 mm plastic package and meets UL/cUL, IEC 60601-1 3rd Edition, and 2 MOOP medical safety certifications, making it ideal for medical devices, industrial instrumentation, and other safety-critical applications.
搜索关键词: ASA01BB12M
规格
常见问题
ASA01BB12-M 是否符合 RoHS 标准?
是的,ASA01BB12-M 符合 RoHS 标准。
ASA01BB12-M 的交货期是多少?
ASA01BB12-M 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
有存货: 10
发货 today, 输入设置值。
工厂交货期 10 周
English
中文 / 汉语
Deutsch
Español
Nederlands