help desk software
ASA01A36-LS by artesyn / advanced energy
图片仅供参考 - 请查看制造商规格

ASA01A36-LS

The ASA01A36-LS is a 5W isolated DC-DC converter that provides a single 5V output from a wide 18-75V input range. ...

查看数据表 询问数据表
符合 RoHS
OTHER 包装
附件
请求编程报价
合规证书

描述

The ASA01A36-LS is a single-output isolated DC-DC converter from the Artesyn ASA series, designed to deliver 5W of power. It operates over a wide 4:1 input voltage range of 18V to 75V DC and provides a regulated 5V output at up to 1.00A. Key features include 1500 Vdc input-to-output isolation, an efficiency of 81%, and a compact, encapsulated 1.25 x 0.8 inch metal case for enhanced durability. With an operating temperature range of -40°C to +71°C, this converter is ideal for ruggedized applications in harsh industrial or telecommunications environments.

搜索关键词: ASA01A36LS

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Artesyn / Advanced Energy
部件编号:
ASA01A36-LS
计量单位:
每 Each
RoHS:
Yes
HTS:
8504408500
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
300
封装类型:
OTHER

常见问题

ASA01A36-LS 是否符合 RoHS 标准?

是的,ASA01A36-LS 符合 RoHS 标准。

ASA01A36-LS 的交货期是多少?

ASA01A36-LS 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。

有存货: 235

发货 today, 输入设置值。

缺货数量的起订量: 75

工厂交货期 16 周

价格 (USD)

数量
单价
1
$31.03
25
$21.80
50
$21.56
75
$21.51
150
$21.45
225
$21.40
300 +
$21.35